17282-3PG-300
ConxallConn Field Installable PIN 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
17282-3PG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
CONXALL part 17282-3PG-300 is a versatile and durable field installable connector that is specially designed for easy and secure installation. This connector features 3 solder terminals, allowing for efficient and reliable connections. The connector is panel mountable, making it convenient to integrate into various applications and equipment. With its robust construction and high-quality materials, this connector ensures long-lasting performance even in harsh environmental conditions. The connector is available in bulk, making it an ideal choice for large-scale projects and installations. Trust CONXALL part 17282-3PG-300 to provide exceptional connectivity and reliability in your electrical and electronic systems.
Search Keywords:
172823PG300
IN STOCK:
3,273
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.425
$32.125
50
$5.294
$264.700
100
$4.794
$479.400
300
$4.746
$1,423.800
500
$4.156
$2,078.000
1,000
$3.678
$3,678.000
2,500
$3.641
$9,102.500
5,000
+
$3.605
$18,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-103185-0
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100CL, VERTICAL, WITH .025 SQUARE POSTS
1375820-4
4 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
9316-BR002
Brown - 152.4m (500ft)/Spool
3-87456-5
40 MODIV HSG COMP DR .100CL
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...