help desk software
DATA SHEET

18280-2PG-311

Conxall

Conn Field Installable PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
18280-2PG-311
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Field Installable PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords:
182802PG311
IN STOCK: 596
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.385
$41.925
50
$5.860
$293.000
100
$5.315
$531.500
300
$5.052
$1,515.600
500
$5.002
$2,501.000
1,000
$4.952
$4,952.000
2,500
$4.902
$12,255.000
5,000 +
$4.853
$24,265.000
Tools/3D Models
Product Guides