3282-6PG-3DC
ConxallConn Field Installable PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
3282-6PG-3DC
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL part 3282-6PG-3DC is a field installable connector with 6 pins and a solder cup design, allowing for easy termination of wires. This cable mount connector features 6 terminals and is designed for use in industrial or rugged applications. With a single port configuration, this connector provides a secure and reliable connection for your electronic devices.
Search Keywords:
32826PG3DC
IN STOCK:
265
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.51
$52.550
10
$9.27
$92.700
25
$9.13
$228.250
50
$8.95
$447.500
75
$8.82
$661.500
100
+
$8.54
$854.000
Product Guides