help desk software
DATA SHEET

4182-2PG-300

Conxall

Conn Field Installable PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
4182-2PG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
CONXALL part 4182-2PG-300 is a field installable connector with two solder cup pins, suitable for use in panel mounting applications. This connector features a two-position configuration, allowing for easy and secure connection of wires. It is designed to provide a reliable and durable connection, ensuring consistent performance. With a single port, this connector is versatile and can be used in various applications. Whether you need to connect wires in industrial equipment, automotive systems, or any other electronic devices, the CONXALL 4182-2PG-300 is an excellent choice.
Search Keywords:
41822PG300
IN STOCK: 828
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.444
$37.220
25
$5.937
$148.425
100
$5.620
$562.000
300
$5.493
$1,647.900
500
$5.298
$2,649.000
1,000
$4.449
$4,449.000
2,500
$4.404
$11,010.000
5,000 +
$4.360
$21,800.000
Tools/3D Models
Product Guides