help desk software
DATA SHEET

4182-2SG-300

Conxall

Conn Field Installable SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
4182-2SG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
Conn Field Installable SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
Search Keywords:
41822SG300
IN STOCK: 60
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.08
$45.400
25
$7.48
$187.000
50
$7.40
$370.000
100
$6.94
$694.000
300
$6.74
$2,022.000
500
$6.22
$3,110.000
1,000
$5.61
$5,610.000
2,500 +
$5.55
$13,875.000
Tools/3D Models
Product Guides