Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
4281-9SG-300
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
9
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
Conn Field Installable SKT 9 POS Solder ST Panel Mount 9 Terminal 1 Port
Search Keywords:
42819SG300
IN STOCK:
149
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.44
$52.200
10
$9.89
$98.900
25
$9.79
$244.750
50
$9.34
$467.000
75
$9.25
$693.750
100
+
$9.15
$915.000
DOWNLOADS