4282-6SG-300
ConxallConn Field Installable SKT 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
4282-6SG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL 4282-6SG-300 is a versatile field-installable socket connector with 6 positions, featuring solder cup terminations for a strong and reliable connection. This panel-mount connector is easy to install and provides a secure interface for a variety of applications with its 6 terminals and 1 port configuration.
Search Keywords:
42826SG300
IN STOCK:
185
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.21
$66.050
10
$12.30
$123.000
25
$11.74
$293.500
50
$10.85
$542.500
75
$10.69
$801.750
100
+
$8.95
$895.000
Product Guides