4282-8SG-300
ConxallConn Field Installable SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
4282-8SG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL part 4282-8SG-300 is a reliable and efficient field installable socket connector. It features 8 positions with solder cup contacts, making it a perfect choice for various applications. This connector is designed to be panel mounted with a ST configuration, guaranteeing a secure and stable connection. With 8 terminals and 1 port, it provides ample connectivity options. Trust this high-quality connector for seamless performance and easy installation in your projects.
Search Keywords:
42828SG300
IN STOCK:
115
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.86
$79.300
10
$14.14
$141.400
25
$13.58
$339.500
50
$13.37
$668.500
75
$13.17
$987.750
100
+
$10.86
$1,086.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7133-BK005
Hook-up Wire 18AWG 2.08mm Tinned Copper Black 300V - 30.48m (100ft)/Spool
4295
Connector Accessories Dust Cap Straight Santoprene Rubber Black Bulk
7282-4PG-300
Conn Field Installable PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
THT-113-427-5
Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll
345-050-520-201
.100" (2.54mm) Pitch | Card Edge Connector - 50 Contacts - 0.100” (2.54mm) Pitch - Dual Ro...