Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
5282-6PG-524
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
Conn Field Installable PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Search Keywords:
52826PG524
IN STOCK:
102
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.90
$79.500
10
$13.89
$138.900
25
$12.70
$317.500
50
$12.31
$615.500
75
$12.13
$909.750
100
+
$11.82
$1,182.000
Product Guides