565S5S72
ConxallCable Assembly - 6.00' (1.83m)- 16AWG - Sensor Connector to Sensor Connector - 5 POS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
565S5S72
RoHS:
Yes
COO:
US
Supplier Standard Pack
10
CONXALL Sensor-Link is a comprehensive line of molded cable assemblies and panel connectors designed primarily for connecting sensors on automation and other equipment. CONXALL Sensor-Link Connectors feature 2 to 19 contacts in sizes #10, #14, #20, and #22. Rated to IP-68, the CONXALL Sensor-Link Connectors provide excellent protection from water and dirt ingression. Sensor-Link Connectors are well-suited for a wide range of applications including lighting, GPS/data acquisition, medical, safety & security, instrumentation, industrial, and marine. 1st Connector Type Plug
1st Connector Gender Female Sockets
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Female Sockets
2nd Connector Number of Positions 5
2nd Connector Number of Positions Loaded All
2nd Connector Orientation Keyed
2nd Connector Mounting Type Free Hanging (In-Line)
Length 6.00' (1.83m)
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Yellow
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$90.18
$270.540
5
$81.17
$405.850
8
$71.02
$568.160
10
+
$69.60
$696.000
Product Guides