Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
586-SG
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
The CONXALL part 586-SG is a high-quality contact SKT that is designed for easy crimping and cable mounting. With a compact 20 size, this contact is perfect for a variety of applications. Whether you need it for industrial machinery or electronic devices, this cable mount contact provides a reliable and secure connection. Its crimping capability ensures a strong and durable bond between the contact and the cable, giving you peace of mind knowing your connection is solid. Choose the CONXALL part 586-SG for a dependable and efficient solution for all your cable mounting needs.
Search Keywords:
586SG
IN STOCK:
1,200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.734
$73.400
300
$0.727
$218.100
500
$0.703
$351.500
1,000
$0.694
$694.000
2,500
$0.671
$1,677.500
5,000
$0.653
$3,265.000
7,500
$0.646
$4,845.000
10,000
+
$0.640
$6,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6280-8SG-522
Conn Field Installable SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
587-PG
Contact PIN Crimp ST Cable Mount
17280-2SG-300
Circular Connector - Receptacle - Female Socket - 2 Position - 7.5A - 600VAC/DC - Crimp - ...
BT1.5M-XMR
Cable Ties, Dome Top Barb Nylon 6/6 Natural 33.3mm 133N T/R
6380-4SG-522
Circular Connector - Plug - Female Sockets - 4 Positions - Bayonet Lock - Keyed Orientatio...