help desk software
DATA SHEET

587-PG

Conxall

Contact PIN Crimp ST Cable Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
587-PG
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Contact Type:
N/A
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount
Search Keywords:
587PG
IN STOCK: 207
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.274
$127.400
300
$1.124
$337.200
1,000
$0.739
$739.000
2,500
$0.724
$1,810.000
5,000
$0.678
$3,390.000
7,500
$0.672
$5,040.000
10,000
$0.602
$6,020.000
15,000 +
$0.596
$8,940.000
Tools/3D Models
Product Guides