help desk software
DATA SHEET

6280-4SG-311

Conxall

Conn Field Installable SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
6280-4SG-311
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
Conn Field Installable SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk
Search Keywords:
62804SG311
IN STOCK: 33
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.80
$74.000
25
$9.58
$239.500
50
$8.81
$440.500
100
$8.51
$851.000
300
$8.31
$2,493.000
500
$8.23
$4,115.000
1,000
$8.15
$8,150.000
2,500 +
$8.07
$20,175.000
Tools/3D Models