Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
6280-5SG-321
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
Conn Field Installable SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Bulk
Search Keywords:
62805SG321
IN STOCK:
58
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.30
$81.500
10
$11.86
$118.600
25
$10.42
$260.500
50
$9.45
$472.500
75
$9.35
$701.250
100
+
$8.58
$858.000