Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
6280-8SG-522
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
Conn Field Installable SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Search Keywords:
62808SG522
IN STOCK:
515
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.90
$84.500
10
$14.36
$143.600
25
$13.21
$330.250
50
$12.14
$607.000
75
$11.96
$897.000
100
+
$11.38
$1,138.000