6282-3SG-3DC
ConxallConn Field Installable SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
6282-3SG-3DC
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL part 6282-3SG-3DC is a high-quality, field-installable socket connector with 3 positions and solder cup terminations. This connector is designed for cable mounting and features a durable construction with 3 terminals and 1 port. Sold in bulk, this connector is easy to install and ensures a secure and reliable connection for your electronic devices.
Search Keywords:
62823SG3DC
IN STOCK:
204
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.07
$55.350
25
$10.19
$254.750
50
$9.89
$494.500
100
$9.21
$921.000
300
$9.12
$2,736.000
500
$9.03
$4,515.000
1,000
+
$7.20
$7,200.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
7282-3PG-300
3 Position Circular Connector - Receptacle - Male - Pins - Crimp - Gold
RD-50B
AC/DC Power Supply - 2 Outputs - 5V/24V@6A/2A - 54W.
1170-1/2X18YD
1170 Series 3.2 mil EMI Shielding Aluminum Foil Tape with Conductive Adhesive, 1/2" x 18 y...
TBC-07
Terminal Block Cover For 7 Pole.
GRM40-45
Plastic Filter Kit - For 40mm Fans