6282-4SG-3DC
ConxallConn Field Installable SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
6282-4SG-3DC
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL part 6282-4SG-3DC is a field installable socket connector that features 4 positions, solder cup termination, and a single port for ST cable mounting. This connector is designed for easy installation in the field, making it ideal for various applications that require a secure and reliable connection. With its high-quality construction and sturdy design, this connector ensures excellent performance and durability. The 6282-4SG-3DC is available in bulk packaging, providing a cost-effective solution for large-scale projects.
Search Keywords:
62824SG3DC
IN STOCK:
517
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.09
$65.450
25
$11.86
$296.500
50
$11.33
$566.500
100
$10.17
$1,017.000
300
$9.73
$2,919.000
500
$9.12
$4,560.000
1,000
+
$8.37
$8,370.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
27-8250
Conn TNC-BNC Adapter M/F 50Ohm ST
25-7958BK
Connector Accessories RG-58 Cable BNC Boot Black Bag
102241-2
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - AMPMODU Mod IV Series - Crim...
CP1094AST
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold
27-9105
Conn BNC M 50Ohm Crimp ST Cable Mount