6282-5PG-3DC
ConxallConn Field Installable PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
6282-5PG-3DC
RoHS:
Yes
HTS:
8414596590
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL part 6282-5PG-3DC is a field-installable pin connector with 5 positions and a solder cup termination. It is designed to be cable-mounted with a straight layout and has a single port. This connector is ideal for bulk applications that require secure and reliable connections.
Search Keywords:
62825PG3DC
IN STOCK:
1,038
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.05
$40.250
25
$6.63
$165.750
50
$6.29
$314.500
100
$6.12
$612.000
300
$6.03
$1,809.000
500
$5.94
$2,970.000
1,000
+
$5.85
$5,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7282-5SG-300
Conn Field Installable SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
RTE24005F
Power Relay 5VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
PV10-8R-L
Ring Terminal, 12 – 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package.
RA833
Ring Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk
6380-4SG-3DCW
Mini-Con-X Plastic Connector Straight Cable Plug 04 Socket - Crimp Contacts.