6282-5SG-3DC
ConxallConn Field Installable SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
6282-5SG-3DC
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL part 6282-5SG-3DC is a field installable socket connector designed with 5 positions and solder cup termination for secure and reliable connections. This connector is cable mountable and has 5 terminals, providing a versatile solution for a variety of applications. The connector is designed for easy installation and is bulk packaged for convenience.
Search Keywords:
62825SG3DC
IN STOCK:
59
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.45
$67.250
25
$12.54
$313.500
50
$12.33
$616.500
100
$11.29
$1,129.000
300
$11.18
$3,354.000
500
$11.07
$5,535.000
1,000
+
$10.96
$10,960.000
Product Guides