6282-6PG-522
ConxallConn Field Installable PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
6282-6PG-522
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL 6282-6PG-522 is a high-quality field installable connector with 6 pins, designed for easy soldering onto cables. This connector features a sturdy cable mount design with 6 terminals and 1 port, making it a reliable choice for a variety of applications. Sold in bulk for convenience and cost-effectiveness, the CONXALL 6282-6PG-522 is a versatile solution for connecting and securing electronic components.
Search Keywords:
62826PG522
IN STOCK:
408
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.40
$57.000
25
$10.70
$267.500
50
$10.59
$529.500
100
$9.51
$951.000
300
$9.42
$2,826.000
500
$9.32
$4,660.000
1,000
+
$8.12
$8,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6282-5PG-522
Conn Field Installable PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
7282-4PG-300
Conn Field Installable PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
A123S1YZQ
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Thread...
24-6337-8802
WireClean Spool Sn63Pb37
2903358
Pre-assembled relay module with screw connection - consisting of: relay base - power conta...