help desk software
DATA SHEET

6380-4SG-522

Conxall

Circular Connector - Plug - Female Sockets - 4 Positions - Bayonet Lock - Keyed Orientation - 600V - Crimp Termination -Free Hanging (In-Line) -Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
6380-4SG-522
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
The 6380-4SG-522 is circular connector with backshell. Cable opening range is from 0.220" to 0.250" (5.59mm to 6.35mm). Operating temperature range is from -40°C to 115°C.
Search Keywords:
63804SG522
IN STOCK: 927
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.57
$52.850
25
$9.89
$247.250
50
$9.51
$475.500
100
$8.49
$849.000
300
$8.41
$2,523.000
500
$8.32
$4,160.000
1,000 +
$6.64
$6,640.000
Tools/3D Models
Product Guides