help desk software
DATA SHEET

7280-6SG-300

Conxall

Conn Field Installable SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
7280-6SG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL part 7280-6SG-300 is a high-quality field-installable socket connector designed for various applications. With 6 positions and a crimp termination, this connector ensures a reliable connection for your needs. It features a panel mount design for easy installation onto a surface. The connector has 6 terminals and is bulk-packaged, allowing for flexibility and convenience. Whether you are looking to connect multiple devices or create a secure connection, the CONXALL 7280-6SG-300 is a fantastic choice.
Search Keywords:
72806SG300
IN STOCK: 728
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.07
$45.350
25
$7.70
$192.500
50
$7.62
$381.000
100
$6.99
$699.000
300
$6.64
$1,992.000
500
$6.22
$3,110.000
1,000
$5.50
$5,500.000
2,500 +
$5.45
$13,625.000
Tools/3D Models