7280-8PG-300
Conxall8 Position Circular Connector - Receptacle - Male - Pins - Crimp - Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
7280-8PG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
Connector Type Receptacle, Male Pins
Number of Positions 8
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation Keyed
Shell Material Polyamide (PA), Nylon
Contact Finish - Mating Gold
Color Black
Ingress Protection Weathertight
Shielding Unshielded
Current Rating (Amps) 5.6A
Voltage Rating 600V
Operating Temperature -40°C ~ 115°C
Contact Material Brass
Search Keywords:
72808PG300
IN STOCK:
1,074
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.425
$62.125
25
$8.235
$205.875
100
$6.825
$682.500
300
$6.354
$1,906.200
500
$6.291
$3,145.500
1,000
$5.088
$5,088.000
2,500
$5.037
$12,592.500
5,000
+
$4.987
$24,935.000
CUSTOMERS
ALSO BOUGHT
5520251-4
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
508-7438-504
Holder Lighting Accessories
2TL1-8
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (Mom....
EHUSBBAXPKG
USB Adapter - USB Type B Receptacle - USB Type A Receptacle - EH Series.