7282-5SG-300
ConxallConn Field Installable SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
7282-5SG-300
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable3462
Gender:
N/A
Body Orientation:
Straight3435
Mounting:
Panel Mount3448
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
SKT3436
Contact Plating:
Gold Over Nickel3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
6003446VAC
The CONXALL part 7282-5SG-300 is a high-quality field installable connector specially designed for solder cup terminations. This connector features a 5-position socket configuration, making it ideal for a wide range of applications requiring reliable and secure connections. With a sturdy panel mount design, this connector ensures stability and durability even in demanding environments. Its 5 terminals provide excellent electrical conductivity while its compact size allows for easy installation in limited spaces. Available in bulk, this connector is a cost-effective solution for projects requiring multiple connections.
Search Keywords:
72825SG300
IN STOCK:
424
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.15
$50.750
25
$9.42
$235.500
50
$8.28
$414.000
100
$7.96
$796.000
300
$7.83
$2,349.000
500
$7.75
$3,875.000
1,000
+
$7.23
$7,230.000
Product Guides