7282-6PG-300
ConxallConn Field Installable PIN 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
7282-6PG-300
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL part 7282-6PG-300 is a premium-quality field installable connector commonly used in various industrial applications. This connector is designed for quick and easy installation, with its solder cup contacts allowing for secure connections. It features a robust 6-position design, allowing for multiple connections within a single connector. The connector is panel mountable using standard ST panel cutouts, enabling easy integration into various equipment and systems. This particular model also offers 6 terminals, providing a reliable and convenient solution for wiring and cabling needs. The connector is available in bulk packaging, making it a cost-effective choice for large-scale projects. With its exceptional quality and versatility, the CONXALL part 7282-6PG-300 is a top choice for demanding industrial applications.
Search Keywords:
72826PG300
IN STOCK:
771
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.33
$51.650
25
$8.83
$220.750
50
$8.33
$416.500
100
$7.34
$734.000
300
$7.21
$2,163.000
500
$6.72
$3,360.000
1,000
+
$6.57
$6,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3051-BL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Blue - 300VAC - 30.48m (100ft)/Spool
3051-YL005
Hook-up Wire 22AWG 1.62mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
MV14-610RK
Ring Tongue Terminal 14-16AWG 25.65mm 8.63mm Scotchlok Bulk
83029-BRN-100
#18 Str Tfe Brn
ABD-04PMMS-LC7001
Conn Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port