7382-4SG-300
ConxallConn Field Installable SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
7382-4SG-300
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
The CONXALL part 7382-4SG-300 is a field-installable connector designed to provide a reliable and secure connection for various applications. This connector features a socket configuration with 4 positions and solder cup terminations, allowing for easy and efficient installation. It is designed for panel mounting and includes 4 terminals for enhanced connectivity. This connector is sold in bulk, making it ideal for large-scale projects and installations. With its high-quality construction and versatile design, the CONXALL part 7382-4SG-300 is a dependable choice for a wide range of applications.
Search Keywords:
73824SG300
IN STOCK:
378
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.74
$58.700
10
$10.39
$103.900
25
$10.27
$256.750
50
$10.17
$508.500
75
$10.07
$755.250
100
+
$7.96
$796.000
Product Guides
CUSTOMERS
ALSO BOUGHT
E201SD1V3BE
Sealed Miniature Toggle Switch
E211SD1V3BE
Sealed Miniature Toggle Switch
17282-3SG-300
Circular Connector - Receptacle - Female Socket - 3 Position - 7.5A - 600VAC/DC - Solder C...
P18-8R-C
Ring Terminal, 22 – 16 AWG, #8 stud size, non-insulated, standard package.
6382-3PG-3DC
Conn Field Installable PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk