Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
8280-6SG-519
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Field Installable
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 V
Conn Field Installable SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk
Search Keywords:
82806SG519
IN STOCK:
103
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.62
$63.100
10
$10.78
$107.800
25
$10.67
$266.750
50
$10.18
$509.000
75
$10.08
$756.000
100
+
$8.48
$848.000