help desk software

DCP-USBBT-USBA

Conxall

Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
DCP-USBBT-USBA
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Body Orientation:
Straight
The CONXALL part DCP-USBBT-USBA is a high-quality USB 2.0 Type A-USB 2.0 Type B Adapter designed for connectivity and convenience. This adapter features a reversible USB Type A connector on one end and a standard USB Type B connector on the other end, allowing for easy and efficient connection between devices. With a panel mount design and a 4/4 position configuration, this adapter is ideal for use in various applications, offering a seamless integration into ST panels. The adapter also includes 1/1 port compatibility, ensuring reliable and consistent performance.Whether you need to connect your devices for data transfer or charging purposes, this CONXALL USB adapter provides a reliable solution, ensuring efficient and secure connectivity every time. Its durable construction and hassle-free installation make it a perfect choice for professionals and enthusiasts alike.
Search Keywords:
DCPUSBBTUSBA
IN STOCK: 101
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.19
$19.190
10
$17.19
$171.900
25
$16.69
$417.250
50
$16.22
$811.000
100
$12.79
$1,279.000
250
$12.28
$3,070.000
500 +
$11.31
$5,655.000
DOWNLOADS