help desk software
DATA SHEET

103MPW400K

Cornell Dubilier/Illinois Capacitor

Metalized Polyester Film Capacitor - 0.01uF ±10% - 400WVDC - +105°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Illinois Capacitor
Part No:
103MPW400K
RoHS:
Yes
HTS:
8532250060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Dielectric:
PP2327
Voltage:
4002347VDC,2202347VAC
Capacitance Value:
0.012325uF
Tolerance:
102345%
Mounting:
Through Hole2334
Termination Style:
Axial2344
Size:
6 X 14.5 mm
Metalized Polyester Film Capacitor - 0.01uF ±10% - 400WVDC - +105°C
Search Keywords:
103MPW400K
IN STOCK: 2,013
Can Ship immediately
Manufacturer Stock:
400   can ship 11/18/24
Minimum Order:
200
Multiple:
200
Factory Lead-Time
18 Weeks can ship 3/12/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.4903
$98.060
600
$0.4760
$285.600
1,000
$0.4561
$456.100
2,600
$0.4322
$1,123.720
5,000
$0.3785
$1,892.500
7,600
$0.3729
$2,834.040
10,000
$0.3673
$3,673.000
15,000 +
$0.3618
$5,427.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides