DGH105Q5R5
Cornell Dubilier/Illinois CapacitorSupercapacitor - 1F +30%/-10% - 5.5WVDC - +85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Illinois Capacitor
Part No:
DGH105Q5R5
RoHS:
Yes
HTS:
8532290040
ECCN:
EAR99
Supplier Standard Pack
200
The Illinois Capacitor/Cornell Dubilier DGH105Q5R5 is a high-quality supercapacitor designed to deliver optimal performance in various applications. With a capacitance of 1F (+30%/-10%), it provides reliable energy storage for demanding electronic systems. Operating at a voltage of 5.5WVDC, it ensures stable power delivery under different load conditions. This supercapacitor is built to withstand harsh environments, with a temperature rating of up to +85°C. Trust the DGH105Q5R5 for its superior capacitance, voltage rating, and temperature capabilities in your electronic projects.
Search Keywords:
DGH105Q5R5
IN STOCK:
0
On Order:
8,000
can ship 4/7/25
Minimum Order:
25
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
25
$1.78
$44.500
200
$1.51
$302.000
400
$1.49
$596.000
600
$1.40
$840.000
1,000
$1.28
$1,280.000
2,600
$1.24
$3,224.000
5,000
$1.18
$5,900.000
7,600
+
$1.16
$8,816.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
BC12AAPC
Battery Holder Aa 2 Cell Pc Pin
375324B00035G
Heat Sink Passive BGA/FPGA Extruded Adhesive Aluminum 71.4°C/W Black Anodized
507002B00000G
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized
374024B00035G
Heat Sink Passive BGA Pin Array Adhesive Aluminum 40°C/W Black Anodized
NHD-0216K1Z-FSW-FBW-L
LCD Character Display - 2 x 16 Character - FSTN (+) - White (20mA) Backlight - 80.0 x 36.0...