EDC105Z5R5C
Cornell Dubilier/Illinois CapacitorSupercapacitor - 1F +80%/-20% - 5.5WVDC - +70°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Illinois Capacitor
Part No:
EDC105Z5R5C
RoHS:
Yes
HTS:
8532290040
ECCN:
EAR99
Supplier Standard Pack
700
The EDC105Z5R5C by Illinois Capacitor/Cornell Dubilier is a high-quality supercapacitor that offers exceptional performance and reliability. With a capacitance of 1F and a voltage rating of +5.5WVDC, this supercapacitor is designed to provide a stable and reliable power source. It operates efficiently within a temperature range of +70°C, making it suitable for a wide range of applications. With a tolerance of +80%/-20%, this supercapacitor ensures accurate and consistent performance. Whether used in electronics, energy storage systems, or other devices, the EDC105Z5R5C delivers reliable and long-lasting power.
Search Keywords:
EDC105Z5R5C
IN STOCK:
5,266
Can Ship immediately
Manufacturer Stock:
1,924
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
10
$3.70
$37.000
50
$3.03
$151.500
250
$2.51
$627.500
700
$2.28
$1,596.000
1,400
$2.23
$3,122.000
2,800
$2.20
$6,160.000
5,600
$2.17
$12,152.000
7,700
+
$2.14
$16,478.000
CUSTOMERS
ALSO BOUGHT
550-1007F
550 Series CBI 5mm Sloped 1x1 B
MOX200001006JE
Res Thick Film 100M Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL
SSF-LXH104GD
LED Uni-Color Green 565nm 2-Pin
RN-SMA-S
One Inch Short Antenna With Sma Connector
RN41N-I/RM
Bluetooth v2.1 +EDR, Class 1 - FHSS, GFSK - 2.4GHz - 300kbps - 16dBm Output - -80dBm Sensi...