EDC105Z5R5H
Cornell Dubilier/Illinois CapacitorSupercapacitor - 1F +80%/-20% - 5.5WVDC - +70°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Illinois Capacitor
Part No:
EDC105Z5R5H
RoHS:
Yes
HTS:
8532290040
ECCN:
EAR99
Supplier Standard Pack
700
The Illinois Capacitor/Cornell Dubilier part EDC105Z5R5H is a high-performance supercapacitor designed for various electronic applications. With a capacitance of 1F and a tolerance of +80%/-20%, this supercapacitor delivers a reliable power storage solution. It can handle a maximum voltage of 5.5WVDC and operates seamlessly in temperatures up to +70°C. Ideal for energy buffering, peak power assistance, or backup power applications, the EDC105Z5R5H offers enhanced performance and durability.
Search Keywords:
EDC105Z5R5H
IN STOCK:
3,302
Can Ship immediately
Manufacturer Stock:
5,605
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
10
$3.10
$31.000
50
$2.62
$131.000
250
$2.44
$610.000
700
$2.25
$1,575.000
1,400
$2.22
$3,108.000
2,800
$2.19
$6,132.000
5,600
$1.93
$10,808.000
7,700
+
$1.90
$14,630.000
CUSTOMERS
ALSO BOUGHT
YR1B49R9CC
Precision Metal Film Resistors - 49.9 ohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through H...
3296X-1-104
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pi...
15FR100E
Current Sense Through Hole Resistor - 0.1 ohm - 10 Series - 5 W - Wirewound - Axial Leaded...
EEU-EB1J101
Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 8 X 15mm - Radial - 3.5 mm - 180 m...
KR-5R5V155-R
Cap Supercap 1.5F 5.5V -20% to 80% Radial Cylindrical 5mm 30 Ohm 1000h 70°C Tray