EDC155Z5R5C
Cornell Dubilier/Illinois CapacitorSupercapacitor - 1.5F +80%/-20% - 5.5WVDC - +70°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Illinois Capacitor
Part No:
EDC155Z5R5C
RoHS:
Yes
HTS:
8532290040
ECCN:
EAR99
Supplier Standard Pack
700
The EDC155Z5R5C is a high-performance supercapacitor manufactured by Illinois Capacitor/Cornell Dubilier. With a capacitance of 1.5F and an impressive tolerance range of +80%/-20%, this supercapacitor offers exceptional energy storage capabilities. It operates at a working voltage of 5.5WVDC, ensuring reliable performance for a wide range of applications. Designed to withstand high temperatures, the EDC155Z5R5C can operate in environments with temperatures up to +70°C. This supercapacitor is a reliable and efficient solution for power backup, energy harvesting, and other power storage applications.
Search Keywords:
EDC155Z5R5C
IN STOCK:
882
Can Ship immediately
Manufacturer Stock:
2,549
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
5
$3.86
$19.300
50
$3.14
$157.000
100
$3.09
$309.000
250
$2.91
$727.500
700
$2.75
$1,925.000
1,400
$2.68
$3,752.000
2,800
$2.61
$7,308.000
5,600
+
$2.32
$12,992.000
CUSTOMERS
ALSO BOUGHT
6828094-1
Fiber Optic Plug Connector - LC Simplex - Beige.
TC4428CPA
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
135-3701-201
MMCX Jack Assembly, Straight PCB Mount
NFM-15-12
AC/DC Single output Medical Open frame power supply - 15W - Output 12VDC at 1.25A - PCB mo...
V23136J1004X050
Electromechanical Relay 12VDC 90Ohm 240/70A SPST-NO(32.4x46x78.2)mm Plug-In Relay Automoti...