EDC224Z5R5V
Cornell Dubilier/Illinois CapacitorSupercapacitor - 0.22F +80%/-20% - 5.5WVDC - +70°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Illinois Capacitor
Part No:
EDC224Z5R5V
RoHS:
Yes
HTS:
8532290040
ECCN:
EAR99
Supplier Standard Pack
4000
The Illinois Capacitor/Cornell Dubilier EDC224Z5R5V is a supercapacitor with a capacitance of 0.22F (+80%/-20%). It is designed to handle a maximum voltage of 5.5WVDC and can operate effectively in temperatures up to +70°C. This high-performance supercapacitor is ideal for various applications requiring quick energy storage and discharge, such as backup power systems, energy harvesting, and peak power assistance. Its reliable and durable construction ensures long-lasting performance in demanding environments.
Search Keywords:
EDC224Z5R5V
IN STOCK:
1,892
Ships today, if you order in
Manufacturer Stock:
498
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
25
$1.86
$46.500
100
$1.56
$156.000
250
$1.51
$377.500
500
$1.44
$720.000
1,000
$1.38
$1,380.000
4,000
$1.29
$5,160.000
8,000
$1.27
$10,160.000
12,000
+
$1.24
$14,880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G5LE-14-DC9
Power Relay 9VDC 8DC/10AAC SPDT (22.5mm 16.5mm 19mm) THT
6EGS1-2
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
ABS10-32.768KHZ-7-T
Low Profile SMD Crystal - 32.768KHZ ±20ppm - 7pF - -40°C to +85°C - Tape&Reel
320.02E11.08GRY
Tactile Switch - 320 Series - SPST-NO - Top Actuated - Through Hole - Round Button - 135 g...
CAT24M01WI-GT3
CAT24M01 Series 1024 kb (128k x 8) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8