MPX206K305R
Cornell Dubilier/Illinois CapacitorPolypropylene Film Capacitor - 20uF ±10% - 305V - +105°C - Class X2 85/85 THB
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Illinois Capacitor
Part No:
MPX206K305R
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack
150
Dielectric:
PP2327
Voltage:
6302347VDC,3052347VAC
Capacitance Value:
202325uF
Tolerance:
102345%
Mounting:
Through Hole2334
Termination Style:
Radial2344
Size:
57.5 x 30 x 45 mm
Polypropylene Film Capacitor - 20uF ±10% - 305V - +105°C - Class X2 85/85 THB
Search Keywords:
MPX206K305R
IN STOCK:
0
Manufacturer Stock:
17
can ship
12/2/24
MOQ for out of Stock Qty:
1500
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$18.414
$18.414
1,500
$16.740
$25,110.000
3,000
$8.550
$25,650.000
4,500
$5.820
$26,190.000
6,000
+
$5.700
$34,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides