104M06QC100
Cornell Dubilier/MalloryRC EMI Filter - Radial - 1st Order - Low Pass - 1 Channel - R = 100Ohms - C = 0.1µF - 600V - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
104M06QC100
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
The 104M06QC100 is RC EMI filter with dimensions: 1.079" L x 0.390" W x 0.657" H (27.40mm x 9.90mm x 16.70mm). Operating temperature range is from -55°C to 85°C.
Search Keywords:
104M06QC100
IN STOCK:
4,267
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.02
$50.100
25
$9.87
$246.750
50
$9.68
$484.000
100
$9.54
$954.000
250
$9.21
$2,302.500
500
$8.83
$4,415.000
1,000
+
$8.54
$8,540.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
208LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
BZ-2RW80288-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
OPH-AR7
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 15A 480VAC 6.67N Rotary ...
G2RL-1-DC24
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
PFB0924EHE
Fan Tubeaxial - 24VDC - 92 x 92mm - Ball Bearing - 103.7 CFM (2.90m³/min) - 2 Wire Leads