help desk software
DATA SHEET

104M06QC150

Cornell Dubilier/Mallory

Cap RC Network 0.1uF 600V 20% 150 Ohm 10% 1R/1C 85°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
104M06QC150
RoHS:
Yes
HTS:
8532250070
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Capacitance Tolerance:
20 %
Capacitance Value:
0.1 uF
Construction:
N/A
Family:
Q
Dimension:
27.4(Max) x 9.9(Max) x 16.7(Max) mm
The Cornell Dubilier/Mallory part 104M06QC150 is a high-quality cap RC network designed for various electronic applications. This network consists of a 0.1uF capacitor and a 150 Ohm resistor, which work together to provide effective filtering and noise suppression capabilities. With a voltage rating of 600V and a tolerance of 20%, this network offers reliable performance and durability. The resistor is rated at 10% tolerance, ensuring precision and accuracy in circuitry. Additionally, the 1R/1C configuration enhances stability and efficiency. The network is designed to operate within a temperature range of 85°C, making it suitable for demanding environments. Whether used in audio equipment, power supplies, or other electronic devices, the 104M06QC150 cap RC network from Cornell Dubilier/Mallory is an excellent choice for engineers and technicians seeking efficient and dependable circuit protection.
Search Keywords:
104M06QC150
IN STOCK: 2,133
Can Ship immediately
Manufacturer Stock:
67   can ship 12/2/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks can ship 3/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.98
$74.900
250
$13.48
$3,370.000
500
$12.19
$6,095.000
1,250
$12.01
$15,012.500
2,500
$11.83
$29,575.000
3,750
$11.65
$43,687.500
5,000 +
$11.47
$57,350.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides