104M06QC22
Cornell Dubilier/MalloryEMI Filter - Low Pass - 1st Order - 1 Channel - R = 22Ohms, C = 0.1µF - 600V - Radial - Through Hole.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
104M06QC22
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack
250
The 104M06QC22 is EMI filter with dimensions: 1.079" L x 0.390" W x 0.657" H (27.40mm x 9.90mm x 16.70mm). Operating temperature range is from -55°C to 85°C.
Search Keywords:
104M06QC22
IN STOCK:
1,324
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$27.25
$136.250
250
$26.84
$6,710.000
500
$26.44
$13,220.000
1,250
$26.04
$32,550.000
2,500
$13.30
$33,250.000
3,750
$9.05
$33,937.500
5,000
+
$8.87
$44,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
7012AB
Time Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 120VAC S...
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
211769-1
17-9 CPC RECEPT REV SEX
BZ-2RDS-A2-S
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
380LQ152M250K052
Aluminum Electrolytic Capacitor - 1500uF ±20% - 250V - 85°C - Through Hole Snap-In - 50mm ...