104M06QC47
Cornell Dubilier/MalloryCap RC Network 0.1uF 600V 20% 47 Ohm 10% 1R/1C 85°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
104M06QC47
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack
250
Capacitance Value:
0.1 uF
Construction:
N/A
Capacitance Tolerance:
20 %
Dimension:
27.4(Max) x 9.9(Max) x 16.7(Max) mm
Family:
Q
The Cornell Dubilier/Mallory part 104M06QC47 is a high-quality capacitor-resistor (Cap RC) network designed for various electronic applications. With a capacitance of 0.1uF and a maximum voltage rating of 600V, it offers excellent performance and reliability. The capacitor has a tolerance of 20%, while the resistor has a tolerance of 10% and a resistance value of 47 Ohm. This Cap RC network is built with 1 resistor and 1 capacitor, providing a convenient and compact solution for circuit design. With a temperature rating of 85°C, it can withstand demanding operating conditions. Overall, this Cornell Dubilier/Mallory component is a trusted choice for engineers and hobbyists seeking precise circuit control and robustness.
Search Keywords:
104M06QC47
IN STOCK:
861
Ships today, if you order in
Manufacturer Stock:
1,779
can ship
12/6/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
can ship
2/27/25
Quantity
Unit Price
Ext. Price
5
$14.96
$74.800
250
$12.80
$3,200.000
500
$11.56
$5,780.000
1,250
$11.38
$14,225.000
2,500
$11.21
$28,025.000
3,750
$11.04
$41,400.000
5,000
+
$10.88
$54,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
240D25
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
788-304
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous ...
3015P
30A 250V 3P4W (L15-30P)Standard NEMA Locking Plug
3240188
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...
110-404
Enclosure; Box-Lid; Polystyrene; Gray; 4.33x4.33x2.6 In; IP66; NEMA 4X; TK Series