Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
105M02QB47
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack
500
Dimension:
36.8(Max) x 9.9(Max) x 16.7(Max) mm
Capacitance Value:
1 uF
Family:
Q
Construction:
N/A
Capacitance Tolerance:
20 %
Cap RC Network 1uF 200V 20% 47 Ohm 10% 1R/1C 85°C
Search Keywords:
105M02QB47
IN STOCK:
926
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$28.92
$144.600
250
$28.49
$7,122.500
500
$28.06
$14,030.000
1,250
$27.64
$34,550.000
2,500
$14.12
$35,300.000
3,750
$9.61
$36,037.500
5,000
+
$9.42
$47,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
AR22F0L-10E3S
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
672-GP-18
Conn Barrier Strip 36 POS 10.7mm Screw Panel Mount 30A
39-00-0062
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
914CE1-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...