150684J100FC
Cornell Dubilier/MalloryMetalized Polyester Capacitor - Axial - Non Inductive - 0.68uF (+/-) 5% - 100VDC - 0.335 in Dia x 0.807 in
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
150684J100FC
RoHS:
Yes
HTS:
8532250060
ECCN:
EAR99
Supplier Standard Pack
200
Dielectric:
PET
Voltage:
100,63 VDC|VAC
Capacitance Value:
0.68 uF
Tolerance:
5 %
Mounting:
Through Hole
Termination Style:
Axial
Size:
8.5 x 20.5 mm
Metalized Polyester Capacitor - Axial - Non Inductive - 0.68uF (+/-) 5% - 100VDC - 0.335 in Dia x 0.807 in
Search Keywords:
150684J100FC
IN STOCK:
1,152
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$2.37
$23.700
200
$1.92
$384.000
400
$1.84
$736.000
600
$1.78
$1,068.000
1,000
$1.68
$1,680.000
2,600
$1.64
$4,264.000
5,000
$1.60
$8,000.000
7,600
+
$1.57
$11,932.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
106TTA100M
Aluminum Electrolytic Capacitor - 10uF ±20% - 100WVDC - +85°C
105-0603-001
Assembly, Tip Jack For Diameter .080 Plug, Black
CD15FD101JO3F
Mica Capacitor - Standard Dipped - 100pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
G5V-1-DC5
Signal Relay 5VDC 1A SPDT(12.5x7.5x10)mm THT
CD15FD151JO3F
Mica Capacitor - Standard Dipped - 150pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...