158X473
Cornell Dubilier/MalloryCap Film Suppression X2 0.047uF 275VAC PET 20% (17 X 5.5 X 12.5mm) Radial 15mm 100°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
158X473
RoHS:
Yes
HTS:
8532250010
ECCN:
EAR99
Supplier Standard Pack
100
Dielectric:
PET
Voltage:
275 VAC
Capacitance Value:
0.047 uF
Tolerance:
20 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
17 x 5.5 x 12.5 mm
Cap Film Suppression X2 0.047uF 275VAC PET 20% (17 X 5.5 X 12.5mm) Radial 15mm 100°C
Search Keywords:
158X473
IN STOCK:
700
Ships today, if you order in
Manufacturer Stock:
1,100
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
40 Weeks
can ship
8/29/25
Quantity
Unit Price
Ext. Price
100
$1.459
$145.900
300
$1.357
$407.100
500
$1.068
$534.000
1,000
$0.831
$831.000
2,500
$0.800
$2,000.000
5,000
$0.780
$3,900.000
7,500
$0.768
$5,760.000
10,000
+
$0.757
$7,570.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides