CGS102T350V4C
Cornell Dubilier/MalloryAluminum Electrolytic Capacitor - Radial - Screw Terminals - 1000uF (–10 +50%) - 350VDC - 2in dia x 4.125in high .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
CGS102T350V4C
RoHS:
Yes
HTS:
8532220055
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
1000 uF
Tolerance:
-10 to 50 %
Operating Temperature:
-40 to 85 °C
Mounting:
Clamp Mount
Voltage:
350 VDC
The CGS102T350V4C is a high-quality aluminum electrolytic capacitor from Cornell Dubilier/Mallory. This radial capacitor is specifically designed with convenient screw terminals, ensuring a secure and reliable connection. With a capacitance of 1000uF (–10 +50%) and a voltage rating of 350VDC, this capacitor is suitable for a wide range of applications. Measuring 2 inches in diameter and 4.125 inches in height, it is compact in size but delivers exceptional performance. Trust the CGS102T350V4C to provide reliable power storage and smooth voltage regulation in your electronic devices.
Search Keywords:
CGS102T350V4C
IN STOCK:
94
Can Ship immediately
On Order:
26
can ship 12/30/24
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$51.06
$51.060
5
$47.64
$238.200
10
$44.75
$447.500
25
$44.07
$1,101.750
50
$43.41
$2,170.500
100
$42.76
$4,276.000
250
+
$42.12
$10,530.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-12DE
30AMP Power Relay 12VDC coil DPDT
E69-40A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
4430.1296
CBE TA45-A324F160C0
32NT91-3
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT),...
6612
Toggle Switch - SPST - On-Off - 10A 125VAC - Round Black Button Actuator - No Marking - Wi...