CGS222U075R2C
Cornell Dubilier/MalloryAluminum Electrolytic Capacitor - Radial - Screw Terminals - 2200uF (–10 +75%) - 75VDC - 1.375in dia x 2.125in high .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
CGS222U075R2C
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
2200 uF
Tolerance:
-10 to 75 %
Operating Temperature:
-40 to 85 °C
Mounting:
Clamp Mount
Voltage:
75 VDC
The Cornell Dubilier/Mallory CGS222U075R2C is a high-quality aluminum electrolytic capacitor designed for various applications. With a capacitance of 2200 microfarads (±10% tolerance), it offers excellent performance and reliability. This radial capacitor utilizes screw terminals, which ensure secure connections. Operating at a voltage level of 75VDC, it is capable of handling substantial power requirements with ease. Measuring 1.375 inches in diameter and 2.125 inches in height, this capacitor is compact yet powerful. Its robust construction and superior materials make it an ideal choice for industrial and electronic applications that demand durability and stability.
Search Keywords:
CGS222U075R2C
IN STOCK:
83
Ships today, if you order in
Manufacturer Stock:
188
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$36.92
$36.920
5
$33.18
$165.900
10
$32.68
$326.800
25
$31.39
$784.750
50
$22.37
$1,118.500
100
$18.70
$1,870.000
250
+
$15.66
$3,915.000
Product Guides