CGS602U100V4C
Cornell Dubilier/MalloryAluminum Electrolytic Capacitor - Radial - Screw Terminals - 6000uF (–10 +75%) - 100VDC - 2in dia x 4.125in high .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
CGS602U100V4C
RoHS:
Yes
HTS:
8532220055
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Capacitance Value:
6000 uF
Tolerance:
-10 to 75 %
Operating Temperature:
-40 to 85 °C
Mounting:
Clamp Mount
Voltage:
100 VDC
The CGS602U100V4C is a high-quality aluminum electrolytic capacitor designed for various industrial applications. With a capacitance of 6000uF (–10 +75%) and a voltage rating of 100VDC, this radial capacitor offers reliable and efficient performance. Featuring screw terminals, it ensures secure connections and easy installation. Measuring 2 inches in diameter and 4.125 inches in height, this capacitor is compact yet powerful, making it ideal for space-limited environments. Trust Cornell Dubilier/Mallory's CGS602U100V4C to provide superior capacitance and durability for your electronic projects.
Search Keywords:
CGS602U100V4C
IN STOCK:
65
Can Ship immediately
Manufacturer Stock:
46
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$61.67
$61.670
5
$55.03
$275.150
10
$53.39
$533.900
25
$51.10
$1,277.500
50
$37.07
$1,853.500
100
$31.60
$3,160.000
250
+
$26.45
$6,612.500
Product Guides