VR3
Cornell Dubilier/MalloryMounting Clamp - Vertical - 1.375" Dia (34.9mm) - Unassembled - Screw & Nut Included. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
VR3
RoHS:
Yes
HTS:
8532900000
ECCN:
EAR99
Supplier Standard Pack
1
The Cornell Dubilier/Mallory part VR3 Mounting Clamp is designed to securely hold electronic components in place. With a vertical orientation and a diameter of 1.375" (34.9mm), this unassembled clamp can easily accommodate a range of components. The package includes a screw and nut for convenient assembly. Whether you are repairing or assembling electronic devices, this mounting clamp ensures stability and durability.
Search Keywords:
VR3
IN STOCK:
586
Ships today, if you order in
Manufacturer Stock:
978
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
12 Weeks
can ship
2/13/25
Quantity
Unit Price
Ext. Price
10
$3.69
$36.900
50
$3.10
$155.000
250
$2.87
$717.500
500
$2.74
$1,370.000
1,000
$2.63
$2,630.000
2,500
$2.56
$6,400.000
5,000
$2.49
$12,450.000
7,500
+
$2.46
$18,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25-7510
RCA FEMALE TO BNC MALE ADAPTER
60619-5
CMNL SOK AUBR L/P
CD15FD471FO3F
Mica Capacitor - Standard Dipped - 470pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70...
7286R50KL.25
Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Tur...
E14-00M
Snap Action Switch - SPDT - Button w/ferrule - 25A@125/250VAC 2A@48VDC - Quick Connect - S...