Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
VR6
RoHS:
Yes
HTS:
8532900000
COO:
US
ECCN:
EAR99
Dimension:
65.09 x 28.58 x 44.45mm mm
Family:
VR
Body Material:
CRS
Associated Capacitor Family:
N/A
Capacitor Type:
Capacitor Aluminum
Body Plating:
Zinc Chromate
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
Search Keywords:
VR6
IN STOCK:
166
Can Ship immediately
Manufacturer Stock:
754
can ship
9/2/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
5
$5.84
$29.200
50
$4.77
$238.500
100
$4.57
$457.000
250
$4.38
$1,095.000
500
$4.20
$2,100.000
1,000
$4.09
$4,090.000
2,500
$4.03
$10,075.000
5,000
+
$3.94
$19,700.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![7564K6](https://www.masterelectronics.com/images/parts/largeimages/11065517.jpg)
7564K6
Switch Toggle - ON None ON - DPDT - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount ...
![102972-3](https://www.masterelectronics.com/images/parts/largeimages/10197830.jpg)
102972-3
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 VERTICAL WITH .025 SQUARE POSTS
![D4C0206N](https://www.masterelectronics.com/upload/parts/images/large/11294803.png)
D4C0206N
Open Frame Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.5A@28VDC...
![650473-5](https://www.masterelectronics.com/images/parts/largeimages/10465212.jpg)
650473-5
Edge Connector - Plug - Male Pins - 96 Positions - 3 Rows - 0.100" (2.54mm) Pitch - Style ...