VR6A
Cornell Dubilier/MalloryCap Accessories Vertical Mounting Clamp CRS Zinc Chromate .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
VR6A
RoHS:
Yes
HTS:
8532900000
ECCN:
EAR99
Supplier Standard Pack
1
Associated Capacitor Family:
N/A
Capacitor Type:
Capacitor Aluminum
Body Plating:
Zinc Chromate
Dimension:
65.09 x 28.58 x 44.45mm mm
Family:
VR
Body Material:
CRS
Enhance the installation of your capacitor with the VR6A Vertical Mounting Clamp from Cornell Dubilier/Mallory. This CRS Zinc Chromate clamp securely holds your capacitor in place for stable and reliable performance. Perfect for applications where space is limited, this vertical mounting clamp ensures a secure and efficient installation of your capacitor. Trust Cornell Dubilier/Mallory for quality accessories to optimize the performance of your electronic components.
Search Keywords:
VR6A
IN STOCK:
269
Can Ship immediately
Manufacturer Stock:
957
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
can ship
1/28/25
Quantity
Unit Price
Ext. Price
5
$5.98
$29.900
50
$4.86
$243.000
100
$4.64
$464.000
250
$4.44
$1,110.000
500
$4.26
$2,130.000
1,000
$4.15
$4,150.000
2,500
$4.04
$10,100.000
5,000
+
$3.98
$19,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD15FD471FO3F
Mica Capacitor - Standard Dipped - 470pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70...
240D25
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
REB474
Cap Film Suppression X2 0.47uF 275VAC 10% (27 X 9.5 X 19.5mm) Radial 100°C
FN355-20-03
Power Line Filter - EMC/EMI - 20 A - 440 VAC - 3 Phase + Neutral Line - Terminal Block.
97-3102A-24(621)(0850)
Backshell 180° 24 Shell Size Zinc Alloy Aluminum Automotive