101182U040AK2B
Cornell DubilierCap Aluminum Lytic 1800uF 40V -10% to 75% (34.93 X 41.28mm) Screw Terminal 5000h 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
101182U040AK2B
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
1800 uF
Tolerance:
-10 to 75 %
Operating Temperature:
-55 to 105 °C
Mounting:
N/A
Size:
34.93 x 41.28 mm
Termination Style:
Screw Terminal
Voltage:
40 VDC
Cap Aluminum Lytic 1800uF 40V -10% to 75% (34.93 X 41.28mm) Screw Terminal 5000h 105°C
Search Keywords:
101182U040AK2B
IN STOCK:
6
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$374.63
$374.630
3
$369.01
$1,107.030
5
$272.49
$1,362.450
8
$202.25
$1,618.000
10
+
$198.20
$1,982.000
Product Guides