225P10391WD3
Cornell DubilierOrange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 100VDC - 1.25 inch Hockey Stick Crimp Lead .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
225P10391WD3
RoHS:
Yes
HTS:
8532250070
ECCN:
EAR99
Supplier Standard Pack
100
Dielectric:
PET
Voltage:
100,70 VDC|VAC
Capacitance Value:
0.01 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Radial
Size:
17.8 x 6.4 x 8.9 mm
The Cornell Dubilier Orange Drop® Polyester Film/Foil Capacitor is a reliable and high-quality electronic component. With a capacitance of 0.01uF and a tolerance of (+/-) 10%, it is perfect for various applications. Designed with a voltage rating of 100VDC, this capacitor ensures optimal performance and safety. The capacitor features a 1.25-inch hockey stick crimp lead for easy installation and secure connections. Trust in the long-lasting durability and excellent electrical properties of the Orange Drop® Capacitor for your electronic projects.
Search Keywords:
225P10391WD3
IN STOCK:
1,242
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.204
$120.400
300
$1.182
$354.600
500
$1.147
$573.500
1,000
$1.122
$1,122.000
2,500
$1.111
$2,777.500
5,000
$1.100
$5,500.000
7,500
$1.089
$8,167.500
10,000
+
$1.078
$10,780.000
Product Changes
CUSTOMERS
ALSO BOUGHT
67WR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin ...
TPA11CGPC004
Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose ...
380LX103M050J052
Aluminum Electrolytic Capacitor - 10000uF ±20% - 50V - 85°C - Through Hole Snap-In - 50mm ...
3339H-1-101
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
CD15ED750JO3F
Mica Capacitor - Standard Dipped - 75pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 1...